
HVLR1505F100MK9 | |
---|---|
DigiKey Part Number | 4506-HVLR1505F100MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1505F100MK9 |
Description | RES 100M OHM 1% 0.7W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,14000 € | 6,14 € |
10 | 4,84100 € | 48,41 € |
25 | 4,54240 € | 113,56 € |
50 | 4,36920 € | 218,46 € |
100 | 4,23140 € | 423,14 € |
250 | 4,09136 € | 1.022,84 € |
500 | 4,01014 € | 2.005,07 € |
1.000 | 3,94545 € | 3.945,45 € |
Unit Price without VAT: | 6,14000 € |
---|---|
Unit Price with VAT: | 7,42940 € |