
624 784 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-624784301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 784 3 01 RT |
Description | BOX WITH DIE SET, LOCATOR AND SP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,64000 € | 303,64 € |
| 5 | 281,46200 € | 1.407,31 € |
| 10 | 272,42400 € | 2.724,24 € |
| 25 | 260,93080 € | 6.523,27 € |
| Unit Price without VAT: | 303,64000 € |
|---|---|
| Unit Price with VAT: | 367,40440 € |

