


ZMOD4410AI3R | |
|---|---|
DigiKey Part Number | 800-ZMOD4410AI3RTR-ND - Tape & Reel (TR) 800-ZMOD4410AI3RCT-ND - Cut Tape (CT) 800-ZMOD4410AI3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMOD4410AI3R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 13mA | |
Base Product Number |

