Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUM536125.000000I | |
|---|---|
DigiKey Part Number | 800-XUM536125.000000ITR-ND - Tape & Reel (TR) 800-XUM536125.000000ICT-ND - Cut Tape (CT) 800-XUM536125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUM536125.000000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPL536125.000000I | Renesas Electronics Corporation | 0 | 800-XPL536125.000000ICT-ND | 9,48000 € | Parametric Equivalent |
| XUL536125.000000I | Renesas Electronics Corporation | 733 | 800-4021-ND | 6,31000 € | Parametric Equivalent |
| SIT9102AI-232H33E125.00000X | SiTime | 70 | 1473-31111-1-ND | 29,06000 € | Parametric Equivalent |
| SIT9102AI-232N33E125.00000X | SiTime | 1.193 | 1473-31112-1-ND | 29,06000 € | Parametric Equivalent |
| SIT9120AI-2C1-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-33E125.000000-ND | 5,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86177 € | 1.861,77 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,49690 € |





