XUM536125.000000I is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 9,48000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 733
Unit Price: 6,31000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 70
Unit Price: 29,06000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 1.193
Unit Price: 29,06000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,35000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,35000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 226
Unit Price: 2,72000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 226
Unit Price: 2,72000 €
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUM536125.000000I

DigiKey Part Number
800-XUM536125.000000ITR-ND - Tape & Reel (TR)
800-XUM536125.000000ICT-ND - Cut Tape (CT)
800-XUM536125.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUM536125.000000I
Description
CLCC 5.00X3.20X1.10 MM, 2.54MM P
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,86177 €1.861,77 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,49690 €