Parametric Equivalent

XUH738067.108864X | |
|---|---|
DigiKey Part Number | 800-XUH738067.108864XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUH738067.108864X |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 67.108864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH738067.108864X | Renesas Electronics Corporation | 0 | 800-XLH738067.108864XTR-ND | 1,25300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59912 € | 1.599,12 € |
| Unit Price without VAT: | 1,59912 € |
|---|---|
| Unit Price with VAT: | 1,93494 € |


