Parametric Equivalent
Parametric Equivalent

XUH725025.000000I | |
|---|---|
DigiKey Part Number | 800-XUH725025.000000ITR-ND - Tape & Reel (TR) 800-XUH725025.000000ICT-ND - Cut Tape (CT) 800-XUH725025.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUH725025.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLX525025.000000I | Renesas Electronics Corporation | 1.000 | 800-XLX525025.000000ICT-ND | 2,11000 € | Parametric Equivalent |
| XUH525025.000000I | Renesas Electronics Corporation | 0 | 800-XUH525025.000000ICT-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58775 € | 1.587,75 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |


