
XUH546156.257000X | |
|---|---|
DigiKey Part Number | 800-XUH546156.257000XTR-ND - Tape & Reel (TR) 800-XUH546156.257000XCT-ND - Cut Tape (CT) 800-XUH546156.257000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUH546156.257000X |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 156.257 MHz XO (Standard) HCMOS Oscillator Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 6-SMD, No Lead |
Base Resonator | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type | Height - Seated (Max) 0.047" (1.20mm) |
Frequency | Base Product Number |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86177 € | 1.861,77 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,49690 € |

