Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPP526156.250000I | |
|---|---|
DigiKey Part Number | 800-XPP526156.250000ITR-ND - Tape & Reel (TR) 800-XPP526156.250000ICT-ND - Cut Tape (CT) 800-XPP526156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP526156.250000I |
Description | CLCC 5.00X3.20X1.10 MM, 1.27MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 94mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUP526156.250000I | Renesas Electronics Corporation | 0 | 800-XUP526156.250000ICT-ND | 2,89000 € | Parametric Equivalent |
| SIT9102AI-131N25E156.25000X | SiTime | 0 | SIT9102AI-131N25E156.25000X-ND | 15,94948 € | Parametric Equivalent |
| SIT9120AI-1C1-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1C1-25E156.250000-ND | 5,15000 € | Parametric Equivalent |
| SIT9120AI-1C2-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1C2-25E156.250000-ND | 4,86000 € | Parametric Equivalent |
| SIT9121AI-1C1-25E156.250000 | SiTime | 0 | 1473-SIT9121AI-1C1-25E156.250000-ND | 5,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,22975 € | 6.229,75 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,47080 € |




