XPL526200.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,54214 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,88045 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,88045 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,35000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 460
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,06000 €
Datasheet
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPL526200.000000I

DigiKey Part Number
800-XPL526200.000000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPL526200.000000I
Description
CLCC 5.00X3.20X1.10 MM, 1.27MM P
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/9/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,22975 €6.229,75 €
Manufacturers Standard Package
Unit Price without VAT:6,22975 €
Unit Price with VAT:7,53800 €