Parametric Equivalent
Parametric Equivalent

XLX535100.000000I | |
|---|---|
DigiKey Part Number | 800-XLX535100.000000ITR-ND - Tape & Reel (TR) 800-XLX535100.000000ICT-ND - Cut Tape (CT) 800-XLX535100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLX535100.000000I |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLY535100.000000I | Renesas Electronics Corporation | 1.000 | 800-XLY535100.000000ICT-ND | 3,37000 € | Parametric Equivalent |
| XUH535100.000000I | Renesas Electronics Corporation | 0 | 800-XUH535100.000000ICT-ND | 2,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56173 € | 1.561,73 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |


