Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL526156.250000I | |
|---|---|
DigiKey Part Number | 800-XLL526156.250000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL526156.250000I |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPL526156.250000I | Renesas Electronics Corporation | 0 | 800-XPL526156.250000ICT-ND | 9,48000 € | Parametric Equivalent |
| XUL526156.250000I | Renesas Electronics Corporation | 0 | 800-XUL526156.250000ICT-ND | 2,89000 € | Parametric Equivalent |
| 510FBA156M250BAG | Skyworks Solutions Inc. | 200 | 863-510FBA156M250BAG-ND | 5,46000 € | Parametric Equivalent |
| 510FBA156M250BAG | Skyworks Solutions Inc. | 200 | 336-2651-ND | 5,12000 € | Parametric Equivalent |
| 510FBA156M250BAGR | Skyworks Solutions Inc. | 0 | 863-510FBA156M250BAGR-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54214 € | 1.542,14 € |
| Unit Price without VAT: | 1,54214 € |
|---|---|
| Unit Price with VAT: | 1,86599 € |



