
9DBU0441AKLFT | |
|---|---|
DigiKey Part Number | 800-9DBU0441AKLFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DBU0441AKLFT |
Description | IC DISTRIBUTION PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Fanout Buffer (Distribution) IC 167MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 167MHz | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73961 € | 4.349,03 € |
| Unit Price without VAT: | 1,73961 € |
|---|---|
| Unit Price with VAT: | 2,10493 € |

