Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL325156.250000K | |
|---|---|
DigiKey Part Number | 800-XLL325156.250000KTR-ND - Tape & Reel (TR) 800-XLL325156.250000KCT-ND - Cut Tape (CT) 800-XLL325156.250000KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL325156.250000K |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPL325156.250000K | Renesas Electronics Corporation | 500 | 800-XPL325156.250000KTR-ND | 6,21550 € | Parametric Equivalent |
| SIT9375AE-02B3-2510-156.250000E | SiTime | 0 | 1473-SIT9375AE-02B3-2510-156.250000ETR-ND | 4,36582 € | Parametric Equivalent |
| SIT9501AE-02B3-2510-156.250000E | SiTime | 0 | 1473-SIT9501AE-02B3-2510-156.250000ETR-ND | 5,02067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57037 € | 3.140,74 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,08550 € |



