96 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH736096.000000I

DigiKey Part Number
631-1350-ND
Manufacturer
Manufacturer Product Number
XLH736096.000000I
Description
XTAL OSC XO 96.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
96 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
47mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,65900 €16,59 €
251,56840 €39,21 €
501,50380 €75,19 €
1001,44160 €144,16 €
2501,36332 €340,83 €
5001,30698 €653,49 €
1.0001,25300 €1.253,00 €
3.0001,17207 €3.516,21 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,31110 €