
XFP536045.158400I | |
|---|---|
DigiKey Part Number | 800-XFP536045.158400I-ND |
Manufacturer | |
Manufacturer Product Number | XFP536045.158400I |
Description | XTAL OSC XO 45.1584MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 94mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,15158 € | 3.075,79 € |
| Unit Price without VAT: | 6,15158 € |
|---|---|
| Unit Price with VAT: | 7,44341 € |

