Parametric Equivalent

X95820UV14IZ-2.7T1 | |
|---|---|
DigiKey Part Number | X95820UV14IZ-2.7T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X95820UV14IZ-2.7T1 |
Description | IC DIG POT 50K 14-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X95820UV14IZ-2.7T1 Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Last Time Buy | Temperature Coefficient (Typ) ±45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X95820UV14IZ-2.7 | Renesas Electronics Corporation | 942 | X95820UV14IZ-2.7-ND | 5,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,17338 € | 7.933,45 € |
| Unit Price without VAT: | 3,17338 € |
|---|---|
| Unit Price with VAT: | 3,83979 € |


