Parametric Equivalent

ISL78213ARZ-TS2568 | |
|---|---|
DigiKey Part Number | ISL78213ARZ-TS2568-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78213ARZ-TS2568 |
Description | IC REG BUCK ADJ 3A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL78213ARZ-T | Renesas Electronics Corporation | 0 | ISL78213ARZ-T-ND | 3,96580 € | Parametric Equivalent |


