Image for UPC1944T-E1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC1944T-E1-A

DigiKey Part Number
559-UPC1944T-E1-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC1944T-E1-A
Description
IC VREF SHUNT 1.26V TO243AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.26V 24 VV ±2.4% 30 mA 3-Power minimold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
30 mA
Manufacturer
Renesas Electronics Corporation
Tolerance
±2.4%
Packaging
Tape & Reel (TR)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-30°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
1.26V
Supplier Device Package
3-Power minimold
Voltage - Output (Max)
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,59375 €593,75 €
2.0000,57674 €1.153,48 €
3.0000,56822 €1.704,66 €
5.0000,55878 €2.793,90 €
7.0000,55327 €3.872,89 €
10.0000,54797 €5.479,70 €
Manufacturers Standard Package
Unit Price without VAT:0,59375 €
Unit Price with VAT:0,71844 €