
TSI721A1-16GILH | |
|---|---|
DigiKey Part Number | 800-TSI721A1-16GILH-ND |
Manufacturer | |
Manufacturer Product Number | TSI721A1-16GILH |
Description | FCBGA 13.00X13.00X1.51 MM, 1.00M |
Customer Reference | |
Detailed Description | PCIe2-to-S-RIO2 Interface 143-FCBGA (13x13) |
Datasheet | Datasheet |
Category | Interface GPIO, I2C, JTAG |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 0.95V ~ 1.05V |
Series | Package / Case 143-BGA, FCBGA |
Packaging Tray | Supplier Device Package 143-FCBGA (13x13) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications PCIe2-to-S-RIO2 | Base Product Number |

