
SLG46880V | |
|---|---|
DigiKey Part Number | 1695-SLG46880VTR-ND - Tape & Reel (TR) 1695-SLG46880VCT-ND - Cut Tape (CT) 1695-SLG46880VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46880V |
Description | IC CPLD 12MC 32STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Macrocells 12 |
Manufacturer Renesas Electronics Corporation | Number of I/O 12 |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-UFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-STQFN (4x4) |
Programmable Type OTP | Base Product Number |
Voltage Supply - Internal 2.3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,98520 € | 98,52 € |
| 250 | 0,92804 € | 232,01 € |
| 500 | 0,89356 € | 446,78 € |
| 1.000 | 0,86517 € | 865,17 € |
| 2.500 | 0,83522 € | 2.088,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,89002 € | 4.450,10 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |


