
RTK0EML130C06000BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EML130C06000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EML130C06000BJ |
Description | RL78/G14 CPU CARD FOR MOTOR CONT |
Customer Reference | |
Detailed Description | RL78/G14 RL78/G14 CPU Card RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Category | Core Processor RL78 |
Mfr | Platform |
Series | Utilized IC / Part RL78/G14 |
Packaging Bulk | Mounting Type Fixed |
Part Status Not For New Designs | Contents Board(s) |
Type MCU 16-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,75000 € | 62,75 € |
| Unit Price without VAT: | 62,75000 € |
|---|---|
| Unit Price with VAT: | 75,92750 € |

