
RAA2100404R7KGLG#HD0 | |
|---|---|
DigiKey Part Number | 20-RAA2100404R7KGLG#HD0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA2100404R7KGLG#HD0 |
Description | 4A 5V DC/DC BUCK MODULE, 3X3 EMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 4A 2.7V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.7V | Package / Case 10-FDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Size / Dimension 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) |
Voltage - Output 1 | Supplier Device Package 10-DFN (3x3) |
Current - Output (Max) 4A | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,49990 € | 7.499,70 € |
| Unit Price without VAT: | 2,49990 € |
|---|---|
| Unit Price with VAT: | 3,02488 € |

