
R9A07G075M26GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G075M26GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G075M26GBG#BC0 |
Description | R9A07G075M26GBG#BC0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/T2M 2 Core, 32-Bit 800MHz 320-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (3) |
Series | USB USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-R52 | Security Features Boot Security, Crypto Accelerator, JTAG, TRNG |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 320-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 320-LFBGA (17x17) |
RAM Controllers SDRAM | Additional Interfaces CANbus, I2C, SCI, SPI, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 16,99363 € | 12.235,41 € |
| Unit Price without VAT: | 16,99363 € |
|---|---|
| Unit Price with VAT: | 20,56229 € |

