
R9A06G032PGBG#AC1 | |
|---|---|
DigiKey Part Number | 559-R9A06G032PGBG#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A06G032PGBG#AC1 |
Description | IC MPU RZ/N1D 500MHZ 400LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC RZ/N1D 2 Core, 32-Bit 500MHz 400-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps |
Series | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.5V, 1.8V, 2.5V, 3.3V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 110°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features AES, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256 |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 500MHz | Package / Case 400-LFBGA |
Co-Processors/DSP ARM® Cortex®-M3 | Supplier Device Package 400-LFBGA (17x17) |
RAM Controllers DDR2, DDR3 | Additional Interfaces CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,98000 € | 36,98 € |
| 10 | 30,23300 € | 302,33 € |
| 90 | 28,79467 € | 2.591,52 € |
| Unit Price without VAT: | 36,98000 € |
|---|---|
| Unit Price with VAT: | 44,74580 € |

