ARM® Cortex®-M4F RA6M3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA6M3AH3CBG#AC0

DigiKey Part Number
559-R7FA6M3AH3CBG#AC0-ND
Manufacturer
Manufacturer Product Number
R7FA6M3AH3CBG#AC0
Description
RA_FAMILY-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F RA6M3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
640K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Supplier Device Package
176-LFQFP (24x24)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
176-LQFP
Number of I/O
133
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,14000 €13,14 €
1010,39900 €103,99 €
259,71400 €242,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,14000 €
Unit Price with VAT:15,89940 €