


R7FA2L1A92DFL#UA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2L1A92DFL#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2L1A92DFL#UA0 |
Description | R7FA2L1A92DFL#UA0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M23 | Data Converters A/D 9x12b SAR; D/A 1x12b |
Core Size 32-Bit | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, SCI, SPI, Smart Card, UART/USART | Mounting Type Surface Mount |
Peripherals AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Supplier Device Package 48-LFQFP (7x7) |
Number of I/O 34 | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49208 € | 373,02 € |
| Unit Price without VAT: | 1,49208 € |
|---|---|
| Unit Price with VAT: | 1,80542 € |

