ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 16-WLCSP (1.84x1.87)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2E2A74CBY#HC1

DigiKey Part Number
559-R7FA2E2A74CBY#HC1TR-ND - Tape & Reel (TR)
559-R7FA2E2A74CBY#HC1CT-ND - Cut Tape (CT)
559-R7FA2E2A74CBY#HC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7FA2E2A74CBY#HC1
Description
IC MCU 32BIT 64KB FLASH 16WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 16-WLCSP (1.84x1.87)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 4x12b SAR
Core Processor
ARM® Cortex®-M23
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
16-WLCSP (1.84x1.87)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
16-UFBGA, WLCSP
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,23100 €12,31 €
251,12000 €28,00 €
1000,99900 €99,90 €
2500,94112 €235,28 €
5000,90622 €453,11 €
1.0000,89724 €897,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,85388 €1.707,76 €
4.0000,83443 €3.337,72 €
6.0000,82469 €4.948,14 €
10.0000,81390 €8.139,00 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,02070 €