
R7FS1JA783A01CNE#UA0 | |
|---|---|
DigiKey Part Number | 559-R7FS1JA783A01CNE#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS1JA783A01CNE#UA0 |
Description | R7FS1JA783A01CNE#UA0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 S1JA Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M23 | Data Converters A/D 12x16b, 6x24b Sigma-Delta; D/A 2x8b, 1x12b |
Core Size | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, I2C, SCI, SPI, USB | Mounting Type Surface Mount |
Peripherals DMA, PWM, WDT | Supplier Device Package 48-HWQFN (7x7) |
Number of I/O 33 | Package / Case 48-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 4,04123 € | 1.681,15 € |
| Unit Price without VAT: | 4,04123 € |
|---|---|
| Unit Price with VAT: | 4,88989 € |

