
R7F7016514ABG-C#AC1 | |
|---|---|
DigiKey Part Number | 559-R7F7016514ABG-C#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016514ABG-C#AC1 |
Description | IC MCU 32BIT 4MB FLASH 223FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1x Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 233-FBGA (15x15) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 38x10b, 32x12b |
Core Processor RH850G3KH | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 233-FBGA (15x15) |
Peripherals DMA, PWM, WDT | Package / Case 233-FBGA |
Number of I/O 174 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 14,98100 € | 149,81 € |
| 25 | 14,04360 € | 351,09 € |
| 119 | 12,90899 € | 1.536,17 € |
| 357 | 12,36134 € | 4.413,00 € |
| 595 | 12,15886 € | 7.234,52 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,67540 € |

