
R7F701380EAFP-C#BA2 | |
|---|---|
DigiKey Part Number | 559-R7F701380EAFP-C#BA2-ND |
Manufacturer | |
Manufacturer Product Number | R7F701380EAFP-C#BA2 |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b |
Core Processor G3M | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 150°C |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, FlexRay, LINbus, PSI5, SCI, UART/USART | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, Temp Sensor, WDT | Package / Case 144-LQFP |
Number of I/O 86 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 10 | 14,70000 € | 147,00 € |
| 25 | 13,77680 € | 344,42 € |
| 100 | 12,76220 € | 1.276,22 € |
| 480 | 12,00260 € | 5.761,25 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 22,25190 € |

