
R9A09G087M28GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A09G087M28GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G087M28GBG#BC0 |
Description | R9A09G087M28GBG#BC0 |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/N2H 2 Core, 64-Bit 1.2GHz 576-FBGA (21x21) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (4) |
Series | USB USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A55 | Security Features AES, ARM TZ, Hash, RSA, Secure Boot, TRNG |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.2GHz | Package / Case 576-FBGA |
Co-Processors/DSP ARM® Cortex®-R52 | Supplier Device Package 576-FBGA (21x21) |
RAM Controllers LPDDR4 | Additional Interfaces DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
Graphics Acceleration No |

