
R7F100GGL3CFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GGL3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GGL3CFB#AA0 |
Description | IC MCU 16BIT 512KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GGL3CFB#BA0 | Renesas Electronics Corporation | 2.000 | 559-R7F100GGL3CFB#BA0CT-ND | 2,12746 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,68560 € | 67,14 € |
| 100 | 2,43140 € | 243,14 € |
| 250 | 2,31016 € | 577,54 € |
| 500 | 2,23710 € | 1.118,55 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,64640 € |

