
R7F100GEH2DNP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GEH2DNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GEH2DNP#AA0 |
Description | IC MCU 16BIT 192KB FLASH 40WFQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 9x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-HWQFN (6x6) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 33 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GEH2DNP#BA0 | Renesas Electronics Corporation | 0 | 559-R7F100GEH2DNP#BA0TR-ND | 1,21089 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81300 € | 18,13 € |
| 25 | 1,65840 € | 41,46 € |
| 100 | 1,48870 € | 148,87 € |
| 490 | 1,36027 € | 666,53 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

