
R5F72395BDFP#V0 | |
|---|---|
DigiKey Part Number | R5F72395BDFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F72395BDFP#V0 |
Description | IC MCU 32BIT 512KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7239 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | R5F72395BDFP#V0 Models |
Category | Number of I/O 85 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor SH2A-FPU | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, SCI, SPI, UART/USART | Package / Case 120-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,30000 € | 22,30 € |
| 10 | 17,95500 € | 179,55 € |
| Unit Price without VAT: | 22,30000 € |
|---|---|
| Unit Price with VAT: | 26,98300 € |

