
R5F61638N50FPV | |
|---|---|
DigiKey Part Number | 559-R5F61638N50FPV-ND |
Manufacturer | |
Manufacturer Product Number | R5F61638N50FPV |
Description | MCU 3V 1024K PB-FREE 120-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 1MB (1M x 8) FLASH 120-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 56K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b; D/A 2x8b |
Core Processor H8SX | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -20°C ~ 75°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SmartCard, UART/USART | Supplier Device Package 120-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 120-LQFP |
Number of I/O 81 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 36,96000 € | 3.326,40 € |
| Unit Price without VAT: | 36,96000 € |
|---|---|
| Unit Price with VAT: | 44,72160 € |

