
R5F571MJCDLK#20 | |
|---|---|
DigiKey Part Number | R5F571MJCDLK#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MJCDLK#20 |
Description | IC MCU 32BIT 3MB FLASH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F571MJCDLK#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b, 21x12b; D/A 2x12 |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 145-TFLGA (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 145-TFLGA |
Number of I/O 111 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| 10 | 15,00900 € | 150,09 € |
| 25 | 14,07000 € | 351,75 € |
| 100 | 13,03720 € | 1.303,72 € |
| 416 | 12,32147 € | 5.125,73 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,71170 € |


