R5F566TAAGFM#30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,41766 €
RXv3 RX66T Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv3 RX66T Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F566TAAGFM#30

DigiKey Part Number
559-R5F566TAAGFM#30-ND
Manufacturer
Manufacturer Product Number
R5F566TAAGFM#30
Description
IC MCU 32BIT 256KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX66T Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 15x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
39
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F566TAAGFM#10Renesas Electronics Corporation0559-R5F566TAAGFM#10-ND3,41766 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1603,71919 €595,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,71919 €
Unit Price with VAT:4,50022 €