Parametric Equivalent
Parametric Equivalent

R5F566NNHGFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F566NNHGFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566NNHGFP#10 |
Description | IC MCU 32BIT 4MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv3 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566NNDGFP#10 | Renesas Electronics Corporation | 0 | 559-R5F566NNDGFP#10-ND | 9,90797 € | Parametric Equivalent |
| R5F566NNDGFP#30 | Renesas Electronics Corporation | 50 | 559-R5F566NNDGFP#30-ND | 14,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 10,31371 € | 7.425,87 € |
| Unit Price without VAT: | 10,31371 € |
|---|---|
| Unit Price with VAT: | 12,47959 € |


