
R5F562N8BDFP#H0 | |
|---|---|
DigiKey Part Number | 559-R5F562N8BDFP#H0-ND |
Manufacturer | |
Manufacturer Product Number | R5F562N8BDFP#H0 |
Description | RX62N MCU 512K/96K QFP100 2.7-3. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX62N Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10/12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 72 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 8,50528 € | 6.123,80 € |
| Unit Price without VAT: | 8,50528 € |
|---|---|
| Unit Price with VAT: | 10,29139 € |


