Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F526TBDDFN#50 | |
|---|---|
DigiKey Part Number | 559-R5F526TBDDFN#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F526TBDDFN#50 |
Description | 32BIT MCU RX26T 256K LFQFP80 -40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 62 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F526TBADFN#50 | Renesas Electronics Corporation | 0 | 559-R5F526TBADFN#50TR-ND | 3,14627 € | Parametric Equivalent |
| R5F526TBBDFN#50 | Renesas Electronics Corporation | 0 | 559-R5F526TBBDFN#50TR-ND | 3,50232 € | Parametric Equivalent |
| R5F526TBCDFN#50 | Renesas Electronics Corporation | 0 | 559-R5F526TBCDFN#50TR-ND | 3,90036 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,29301 € | 4.293,01 € |
| Unit Price without VAT: | 4,29301 € |
|---|---|
| Unit Price with VAT: | 5,19454 € |


