MFR Recommended
Parametric Equivalent

R5F52316AGNE#U0 | |
|---|---|
DigiKey Part Number | 559-R5F52316AGNE#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F52316AGNE#U0 |
Description | IC MCU 32BIT 256KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52316AGNE#20 | Renesas Electronics Corporation | 416 | 559-R5F52316AGNE#20-ND | 4,73000 € | MFR Recommended |
| R5F52316CGNE#20 | Renesas Electronics Corporation | 832 | 559-R5F52316CGNE#20-ND | 4,42000 € | Parametric Equivalent |


