


R5F51111ADFK#3A | |
|---|---|
DigiKey Part Number | R5F51111ADFK#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51111ADFK#3A |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51111ADFK#3A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB OTG | Supplier Device Package 64-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51111ADFM#3A | Renesas Electronics Corporation | 4.318 | R5F51111ADFM#3A-ND | 2,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75800 € | 17,58 € |
| 90 | 1,45478 € | 130,93 € |
| 180 | 1,39183 € | 250,53 € |
| 270 | 1,38737 € | 374,59 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

