


R5F51105AGFK#50 | |
|---|---|
DigiKey Part Number | 559-R5F51105AGFK#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F51105AGFK#50 |
Description | R5F51105AGFK#50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, UART/USART | Supplier Device Package 64-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37360 € | 1.373,60 € |
| Unit Price without VAT: | 1,37360 € |
|---|---|
| Unit Price with VAT: | 1,66206 € |

