M16C/60 M16C™ M16C/60/65 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 128-LFQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F3651KDFC#U0

DigiKey Part Number
R5F3651KDFC#U0-ND
Manufacturer
Manufacturer Product Number
R5F3651KDFC#U0
Description
IC MCU 16BIT 384KB FLASH 128LQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/65 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 128-LFQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F3651KDFC#U0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
31K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Not For New Designs
Data Converters
A/D 26x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M16C/60
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
128-LFQFP (14x20)
Connectivity
EBI/EMI, I2C, SIO, UART/USART
Package / Case
128-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
111
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7213,83208 €995,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,83208 €
Unit Price with VAT:16,73682 €