
R5F36506CDFA#V0 | |
|---|---|
DigiKey Part Number | 559-R5F36506CDFA#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F36506CDFA#V0 |
Description | 16BIT MCU M16C/65C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/65C Microcontroller IC 16-Bit 32MHz 144KB (144K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IEBus, SIO, UART/USART | Supplier Device Package 100-QFP (14x20) |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Package / Case 100-BQFP |
Number of I/O 85 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 9,77470 € | 645,13 € |
| Unit Price without VAT: | 9,77470 € |
|---|---|
| Unit Price with VAT: | 11,82739 € |

