Similar



R5F212L2SNFP#V2 | |
|---|---|
DigiKey Part Number | R5F212L2SNFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F212L2SNFP#V2 |
Description | IC MCU 16BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/2x/2L Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F212L2SNFP#V2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Active | Data Converters A/D 9x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity LINbus, SIO, UART/USART | Package / Case 32-LQFP |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11EB8AFP#50 | Renesas Electronics Corporation | 2.000 | 559-R5F11EB8AFP#50CT-ND | 0,56506 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,98660 € | 996,65 € |
| Unit Price without VAT: | 3,98660 € |
|---|---|
| Unit Price with VAT: | 4,82379 € |


