Similar

R5F212D7SNFP#V2 | |
|---|---|
DigiKey Part Number | R5F212D7SNFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F212D7SNFP#V2 |
Description | IC MCU 16BIT 48KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/2D Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F212D7SNFP#V2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Last Time Buy | Data Converters A/D 20x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 80-LQFP |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 71 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F111PEAFB#30 | Renesas Electronics Corporation | 515 | R5F111PEAFB#30-ND | 2,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 6,33067 € | 753,35 € |
| Unit Price without VAT: | 6,33067 € |
|---|---|
| Unit Price with VAT: | 7,66011 € |


