
R7S910020CBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R7S910020CBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S910020CBG#AC0 |
Description | RZ/T1-M 450MHZ ROML 544K MDIO SL |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F RZ/T1-M Microcontroller IC 32-Bit 450MHz ROMless 112-FBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 32-Bit | |
Speed | 450MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-FBGA (6x6) | |
Package / Case | 112-LFBGA | |
Base Product Number |

