
R5F10WMEAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10WMEAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WMEAFA#10 |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,84920 € | 46,23 € |
| 100 | 1,66420 € | 166,42 € |
| 250 | 1,57588 € | 393,97 € |
| 720 | 1,49858 € | 1.078,98 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |

